
5640700414F | |
|---|---|
DigiKey Part Number | 350-3157-ND |
Manufacturer | |
Manufacturer Product Number | 5640700414F |
Description | LED CBI 3X1 GRN/YL/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 2), Green, Red (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 30mA Yellow Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 2), Green, Red (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | 30mA Green, 30mA Red, 30mA Yellow | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow, 10mcd Green, 4.7mcd Red | |
Viewing Angle | 80° Green-Yellow, 60° Green-Red | |
Lens Type | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,22000 | kr 43,22 |
| 10 | kr 31,95200 | kr 319,52 |
| 100 | kr 25,26120 | kr 2 526,12 |
| 500 | kr 22,33312 | kr 11 166,56 |
| 1 000 | kr 21,38059 | kr 21 380,59 |
| 2 000 | kr 20,57470 | kr 41 149,40 |
| 5 000 | kr 19,69715 | kr 98 485,75 |
| Unit Price without VAT: | kr 43,22000 |
|---|---|
| Unit Price with VAT: | kr 54,02500 |

