
5151009F | |
|---|---|
DigiKey Part Number | 5151009F-ND |
Manufacturer | |
Manufacturer Product Number | 5151009F |
Description | LIGHT PIPE TRI HIGH 0.125 SQUARE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151009F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Square with Flat Top | |
Lens Size | 3.18mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr 12,32794 | kr 8 013,16 |
| Unit Price without VAT: | kr 12,32794 |
|---|---|
| Unit Price with VAT: | kr 15,40993 |

