
MBT0005 | |
|---|---|
DigiKey Part Number | 1738-MBT0005-ND |
Manufacturer | |
Manufacturer Product Number | MBT0005 |
Description | MICRO: IO-BOX EXPANSION BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Battery Power Supply Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Power Management | |
Function | Battery Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 130,66000 | kr 130,66 |
| Unit Price without VAT: | kr 130,66000 |
|---|---|
| Unit Price with VAT: | kr 163,32500 |

