
DFR0556 | |
|---|---|
DigiKey Part Number | DFR0556-ND |
Manufacturer | |
Manufacturer Product Number | DFR0556 |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 87.00mm x 32.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 87.00mm x 32.00mm x 13.00mm | |
Viewing Area | 64.50mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 99,50000 | kr 99,50 |
| Unit Price without VAT: | kr 99,50000 |
|---|---|
| Unit Price with VAT: | kr 124,37500 |

