
SK120-248 | |
|---|---|
DigiKey Part Number | 5512-SK120-248-ND |
Manufacturer | |
Manufacturer Product Number | SK120-248 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 42 ~ 60VDC Voltage Input 120 VA Power Output Continuous Inverter 2 AC Outlets Universal International |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC | |
Voltage - Input | 42 ~ 60VDC | |
AC Outlets | 2 | |
Connector - AC Output | Universal | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 120 VA | |
Power - Output Surge | 240 VA | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 8.19" L x 5.79" W x 2.36" H (208mm x 147mm x 60mm) | |
Features | Frequency Control | |
Weight | 3 lbs (1.4 kg) |

