
S24SE05004PDFH | |
|---|---|
DigiKey Part Number | 941-1817-ND |
Manufacturer | |
Manufacturer Product Number | S24SE05004PDFH |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 426,56000 | kr 426,56 |
| 5 | kr 410,68400 | kr 2 053,42 |
| 10 | kr 404,03000 | kr 4 040,30 |
| 30 | kr 393,67100 | kr 11 810,13 |
| 50 | kr 388,93760 | kr 19 446,88 |
| 100 | kr 382,59730 | kr 38 259,73 |
| 250 | kr 374,36840 | kr 93 592,10 |
| Unit Price without VAT: | kr 426,56000 |
|---|---|
| Unit Price with VAT: | kr 533,20000 |

