Similar
Similar
Similar

KFB2348HHU | |
|---|---|
DigiKey Part Number | 603-1249-ND |
Manufacturer | |
Manufacturer Product Number | KFB2348HHU |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 771.5 CFM (21.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 771.5 CFM (21.60m³/min) | |
Static Pressure | 2.700 in H2O (672.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 73.5dB(A) | |
Power (Watts) | 110 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 28 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |



