Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1212EH-F00

DigiKey Part Number
603-1435-ND
Manufacturer
Manufacturer Product Number
FFB1212EH-F00
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 150.3 CFM (4.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1212EH-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
150.3 CFM (4.21m³/min)
Static Pressure
0.489 in H2O (121.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
56.4dB(A)
Power (Watts)
17.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.452 lb (205.02 g)
Current Rating (Amps)
1.45A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 306,52000kr 306,52
10kr 250,37200kr 2 503,72
25kr 229,33680kr 5 733,42
54kr 215,62704kr 11 643,86
Manufacturers Standard Package
Unit Price without VAT:kr 306,52000
Unit Price with VAT:kr 383,15000