
FFC0612DE-F00 | |
|---|---|
DigiKey Part Number | 603-1160-ND |
Manufacturer | |
Manufacturer Product Number | FFC0612DE-F00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 54.8 CFM (1.53m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 54.8 CFM (1.53m³/min) | |
Static Pressure | 1.182 in H2O (294.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 60.0dB(A) | |
Power (Watts) | 10.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |













