AFB1224HHE-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr 142,14732
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr 123,86780
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
AFB1224HHE-F00
AFB1224HHE-F00

AFB1224HHE-F00

DigiKey Part Number
603-1553-ND
Manufacturer
Manufacturer Product Number
AFB1224HHE-F00
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224HHE-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
120.1 CFM (3.36m³/min)
Static Pressure
0.354 in H2O (88.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.565 lb (256.28 g)
Current Rating (Amps)
0.300A
Voltage Range
7 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes