AFB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFB SERIES
AFB0512VHD-TZW4
AFB0512VHD-TZW4
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

AFB0512VHD-TZW4

DigiKey Part Number
603-1767-ND
Manufacturer
Manufacturer Product Number
AFB0512VHD-TZW4
Description
FAN AXIAL 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0512VHD-TZW4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
20.3 CFM (0.568m³/min)
Static Pressure
0.303 in H2O (75.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
40.5dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.085 lb (38.56 g)
Current Rating (Amps)
0.160A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.