Variable Frequency Drive 12.1A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD075C53A-21

DigiKey Part Number
2039-VFD075C53A-21-ND
Manufacturer
Manufacturer Product Number
VFD075C53A-21
Description
VFD-C2000, 7.5HP 690V, FOC & TRQ
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 12.1A 7500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
12.1A
Wattage - Load
7500 W
Voltage - Supply
575VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 10 509,33000kr 10 509,33
Manufacturers Standard Package
Unit Price without VAT:kr 10 509,33000
Unit Price with VAT:kr 13 136,66250