
DX-2100RW-WW | |
|---|---|
DigiKey Part Number | DX-2100RW-WW-ND |
Manufacturer | |
Manufacturer Product Number | DX-2100RW-WW |
Description | CLOUD ROUTER IND ROUTER WCDMA 1F |
Customer Reference | |
Detailed Description | 3G Modbus, EDGE, GPRS, GSM, HSPA+, UMTS Router Ethernet, RJ-45, RS-232/485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Router | |
Modulation or Protocol | Modbus, EDGE, GPRS, GSM, HSPA+, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21.6Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr 6 726,19000 | kr 80 714,28 |
| Unit Price without VAT: | kr 6 726,19000 |
|---|---|
| Unit Price with VAT: | kr 8 407,73750 |

