
DVP32XP200T | |
|---|---|
DigiKey Part Number | DVP32XP200T-ND |
Manufacturer | |
Manufacturer Product Number | DVP32XP200T |
Description | I/O MODULE 16 DIG 16 SS 100-240V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | DVP-ES2/EX2 Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 571,06000 | kr 2 571,06 |
| 10 | kr 2 144,26500 | kr 21 442,65 |
| 25 | kr 2 011,42840 | kr 50 285,71 |
| Unit Price without VAT: | kr 2 571,06000 |
|---|---|
| Unit Price with VAT: | kr 3 213,82500 |

