
DVP32SN11TN | |
|---|---|
DigiKey Part Number | 2039-DVP32SN11TN-ND |
Manufacturer | |
Manufacturer Product Number | DVP32SN11TN |
Description | OUTPUT MODULE 32 SS 100-240V/24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Output Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 772,34000 | kr 1 772,34 |
| 10 | kr 1 473,16600 | kr 14 731,66 |
| 25 | kr 1 378,78360 | kr 34 469,59 |
| 50 | kr 1 316,56420 | kr 65 828,21 |
| Unit Price without VAT: | kr 1 772,34000 |
|---|---|
| Unit Price with VAT: | kr 2 215,42500 |

