Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP08XP211T

DigiKey Part Number
DVP08XP211T-ND
Manufacturer
Manufacturer Product Number
DVP08XP211T
Description
I/O MODULE 4 DIGITAL 4SS 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Input, Output (I/O) Module
For Use With/Related Products
DVP-ES2/EX2 Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 852,11000kr 852,11
10kr 704,97400kr 7 049,74
25kr 657,20080kr 16 430,02
50kr 625,34040kr 31 267,02
100kr 597,05240kr 59 705,24
Manufacturers Standard Package
Unit Price without VAT:kr 852,11000
Unit Price with VAT:kr 1 065,13750