Output Module Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP08XN211T

DigiKey Part Number
DVP08XN211T-ND
Manufacturer
Manufacturer Product Number
DVP08XN211T
Description
OUTPUT MODULE 8SS 24V
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Output Module
For Use With/Related Products
DVP-ES2/EX2 Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Solid State
Voltage - Supply
24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 366,35000kr 1 366,35
10kr 1 133,48400kr 11 334,84
25kr 1 059,29240kr 26 482,31
50kr 1 010,18780kr 50 509,39
Manufacturers Standard Package
Unit Price without VAT:kr 1 366,35000
Unit Price with VAT:kr 1 707,93750