Braking Resistor 3.3Ohm, 1.5kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K5W3P3

DigiKey Part Number
BR1K5W3P3-ND
Manufacturer
Manufacturer Product Number
BR1K5W3P3
Description
RESISTOR 1500W 3.3 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 3.3Ohm, 1.5kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
3.3Ohm, 1.5kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 477,75000kr 1 477,75
Manufacturers Standard Package
Unit Price without VAT:kr 1 477,75000
Unit Price with VAT:kr 1 847,18750