
AHPS05-5A | |
|---|---|
DigiKey Part Number | 2039-AHPS05-5A-ND |
Manufacturer | |
Manufacturer Product Number | AHPS05-5A |
Description | POWER SUPPLY MODULE 100-240V |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Supply Module | |
For Use With/Related Products | AH Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 543,07000 | kr 2 543,07 |
| 10 | kr 2 235,11400 | kr 22 351,14 |
| 25 | kr 2 123,22960 | kr 53 080,74 |
| Unit Price without VAT: | kr 2 543,07000 |
|---|---|
| Unit Price with VAT: | kr 3 178,83750 |

