
1782-31J | |
|---|---|
DigiKey Part Number | 1782-31J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1782-31J |
Description | FIXED IND 3UH 270MA 850 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 µH Unshielded Molded Inductor 270 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 37 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 17,42499 | kr 17 424,99 |
| Unit Price without VAT: | kr 17,42499 |
|---|---|
| Unit Price with VAT: | kr 21,78124 |

