39 µH Unshielded Inductor 170 mA 6.4Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-393J

DigiKey Part Number
DN42060JTR-ND - Tape & Reel (TR)
DN42060JCT-ND - Cut Tape (CT)
DN42060JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-393J
Description
FIXED IND 39UH 170MA 6.4 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Inductor 170 mA 6.4Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-393J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.4Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,82000kr 29,82
10kr 24,51400kr 245,14
100kr 20,15940kr 2 015,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 17,59048kr 8 795,24
1 000kr 16,58982kr 16 589,82
1 500kr 16,03185kr 24 047,77
2 500kr 15,35626kr 38 390,65
3 500kr 15,17681kr 53 118,83
Manufacturers Standard Package
Unit Price without VAT:kr 29,82000
Unit Price with VAT:kr 37,27500