
SH1006-E | |
|---|---|
DigiKey Part Number | 1722-1488-ND |
Manufacturer | |
Manufacturer Product Number | SH1006-E |
Description | HEX STANDOFF M5 NYLON 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Nylon 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.890" (48.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,59000 | kr 18,59 |
| 5 | kr 15,72000 | kr 78,60 |
| 10 | kr 14,70500 | kr 147,05 |
| 25 | kr 13,52080 | kr 338,02 |
| 50 | kr 12,74060 | kr 637,03 |
| 100 | kr 12,04310 | kr 1 204,31 |
| 250 | kr 11,23300 | kr 2 808,25 |
| 500 | kr 10,69426 | kr 5 347,13 |
| 1 000 | kr 10,21192 | kr 10 211,92 |
| Unit Price without VAT: | kr 18,59000 |
|---|---|
| Unit Price with VAT: | kr 23,23750 |


