



MAKER-NANO-RP2040 | |
|---|---|
DigiKey Part Number | 3614-MAKER-NANO-RP2040-ND |
Manufacturer | |
Manufacturer Product Number | MAKER-NANO-RP2040 |
Description | MAKER NANO RP2040 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP2040 Maker Nano RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano, Grove, Qwiic, STEMMA QT | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,57000 | kr 94,57 |
| Unit Price without VAT: | kr 94,57000 |
|---|---|
| Unit Price with VAT: | kr 118,21250 |











