



GRB203B801BRRN5 | |
|---|---|
DigiKey Part Number | CW105-ND |
Manufacturer | |
Manufacturer Product Number | GRB203B801BRRN5 |
Description | SWITCH ROCKER SPST 10A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 24.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,00000 | kr 71,00 |
| 10 | kr 61,28400 | kr 612,84 |
| 25 | kr 57,79400 | kr 1 444,85 |
| 50 | kr 55,27920 | kr 2 763,96 |
| 100 | kr 52,87010 | kr 5 287,01 |
| 250 | kr 49,84076 | kr 12 460,19 |
| 500 | kr 47,66068 | kr 23 830,34 |
| 1 000 | kr 45,57181 | kr 45 571,81 |
| Unit Price without VAT: | kr 71,00000 |
|---|---|
| Unit Price with VAT: | kr 88,75000 |



