



GF-124-0198 | |
|---|---|
DigiKey Part Number | CWI338-ND |
Manufacturer | |
Manufacturer Product Number | GF-124-0198 |
Description | SWITCH SLIDE SPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | No Marking | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,16000 | kr 12,16 |
| 10 | kr 10,31200 | kr 103,12 |
| 25 | kr 9,58480 | kr 239,62 |
| 100 | kr 8,54130 | kr 854,13 |
| 250 | kr 7,91416 | kr 1 978,54 |
| 500 | kr 7,48036 | kr 3 740,18 |
| 1 000 | kr 7,08435 | kr 7 084,35 |
| 2 500 | kr 6,61979 | kr 16 549,47 |
| 5 000 | kr 6,31219 | kr 31 560,95 |
| Unit Price without VAT: | kr 12,16000 |
|---|---|
| Unit Price with VAT: | kr 15,20000 |


