
CPT1T04APPS | |
|---|---|
DigiKey Part Number | 2987-CPT1T04APPSTR-ND - Tape & Reel (TR) 2987-CPT1T04APPSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPT1T04APPS |
Description | FEMALE TERMINAL 16~18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 2,07100 | kr 20,71 |
| 25 | kr 1,93800 | kr 48,45 |
| 50 | kr 1,84340 | kr 92,17 |
| 100 | kr 1,75590 | kr 175,59 |
| 250 | kr 1,64516 | kr 411,29 |
| 500 | kr 1,56654 | kr 783,27 |
| 1 000 | kr 1,49167 | kr 1 491,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,35256 | kr 5 410,24 |
| 8 000 | kr 1,28799 | kr 10 303,92 |
| 12 000 | kr 1,25165 | kr 15 019,80 |
| 20 000 | kr 1,20736 | kr 24 147,20 |
| 28 000 | kr 1,17905 | kr 33 013,40 |
| 40 000 | kr 1,14976 | kr 45 990,40 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |

