
CPT1T04APPP | |
|---|---|
DigiKey Part Number | 2987-CPT1T04APPPTR-ND - Tape & Reel (TR) 2987-CPT1T04APPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPT1T04APPP |
Description | MALE TERMINAL 16~18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,91000 | kr 1,91 |
| 10 | kr 1,58800 | kr 15,88 |
| 25 | kr 1,48760 | kr 37,19 |
| 50 | kr 1,41720 | kr 70,86 |
| 100 | kr 1,34980 | kr 134,98 |
| 250 | kr 1,26480 | kr 316,20 |
| 500 | kr 1,20432 | kr 602,16 |
| 1 000 | kr 1,14672 | kr 1 146,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,03975 | kr 4 159,00 |
| 8 000 | kr 0,99010 | kr 7 920,80 |
| 12 000 | kr 0,96217 | kr 11 546,04 |
| 20 000 | kr 0,92811 | kr 18 562,20 |
| 28 000 | kr 0,90634 | kr 25 377,52 |
| 40 000 | kr 0,88383 | kr 35 353,20 |
| 100 000 | kr 0,82854 | kr 82 854,00 |
| Unit Price without VAT: | kr 1,91000 |
|---|---|
| Unit Price with VAT: | kr 2,38750 |

