


CPT106SL000 | |
|---|---|
DigiKey Part Number | 2987-CPT106SL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT106SL000 |
Description | CPT1 RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,76000 | kr 11,76 |
| 10 | kr 9,60900 | kr 96,09 |
| 25 | kr 8,85680 | kr 221,42 |
| 50 | kr 8,32620 | kr 416,31 |
| 200 | kr 7,36285 | kr 1 472,57 |
| 400 | kr 6,92388 | kr 2 769,55 |
| 600 | kr 6,67940 | kr 4 007,64 |
| 1 000 | kr 6,38369 | kr 6 383,69 |
| 2 600 | kr 5,86553 | kr 15 250,38 |
| Unit Price without VAT: | kr 11,76000 |
|---|---|
| Unit Price with VAT: | kr 14,70000 |

