
CPT102PL000 | |
|---|---|
DigiKey Part Number | 2987-CPT102PL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT102PL000 |
Description | CPT1 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,13000 | kr 6,13 |
| 10 | kr 4,99500 | kr 49,95 |
| 25 | kr 4,60320 | kr 115,08 |
| 50 | kr 4,32800 | kr 216,40 |
| 100 | kr 4,07070 | kr 407,07 |
| 250 | kr 3,75224 | kr 938,06 |
| 500 | kr 3,52850 | kr 1 764,25 |
| 1 000 | kr 3,31814 | kr 3 318,14 |
| 2 500 | kr 3,05928 | kr 7 648,20 |
| Unit Price without VAT: | kr 6,13000 |
|---|---|
| Unit Price with VAT: | kr 7,66250 |

