
CPT104PL000 | |
|---|---|
DigiKey Part Number | 2987-CPT104PL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT104PL000 |
Description | CPT1 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,85000 | kr 9,85 |
| 10 | kr 8,03100 | kr 80,31 |
| 25 | kr 7,40560 | kr 185,14 |
| 50 | kr 6,96340 | kr 348,17 |
| 100 | kr 6,54720 | kr 654,72 |
| 250 | kr 6,03584 | kr 1 508,96 |
| 500 | kr 5,67580 | kr 2 837,90 |
| 1 000 | kr 5,33758 | kr 5 337,58 |
| 2 500 | kr 4,92129 | kr 12 303,23 |
| Unit Price without VAT: | kr 9,85000 |
|---|---|
| Unit Price with VAT: | kr 12,31250 |

