
CPT103PL000 | |
|---|---|
DigiKey Part Number | 2987-CPT103PL000-ND |
Manufacturer | |
Manufacturer Product Number | CPT103PL000 |
Description | CPT1 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP67, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,14000 | kr 8,14 |
| 10 | kr 6,63400 | kr 66,34 |
| 25 | kr 6,11520 | kr 152,88 |
| 50 | kr 5,74720 | kr 287,36 |
| 100 | kr 5,40440 | kr 540,44 |
| 250 | kr 4,98248 | kr 1 245,62 |
| 500 | kr 4,68538 | kr 2 342,69 |
| 1 000 | kr 4,40616 | kr 4 406,16 |
| 2 500 | kr 4,06249 | kr 10 156,23 |
| Unit Price without VAT: | kr 8,14000 |
|---|---|
| Unit Price with VAT: | kr 10,17500 |

