
CI0102M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI0102M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI0102M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI0102M1VR0-NH |
Description | 2 POS 2.00MM(.079) SINGLE ROW SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.263" (6.67mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| 10 | kr 2,32800 | kr 23,28 |
| 100 | kr 1,98000 | kr 198,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,76734 | kr 883,67 |
| 1 000 | kr 1,68277 | kr 1 682,77 |
| 1 500 | kr 1,63528 | kr 2 452,92 |
| 2 500 | kr 1,57735 | kr 3 943,38 |
| 3 500 | kr 1,54032 | kr 5 391,12 |
| 5 000 | kr 1,50202 | kr 7 510,10 |
| 12 500 | kr 1,40798 | kr 17 599,75 |
| 25 000 | kr 1,34081 | kr 33 520,25 |
| 50 000 | kr 1,27686 | kr 63 843,00 |
| Unit Price without VAT: | kr 2,79000 |
|---|---|
| Unit Price with VAT: | kr 3,48750 |











