cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58410-950

DigiKey Part Number
429-58410-950-ND
Manufacturer
Manufacturer Product Number
58410-950
Description
AUDIO WARE COMSPKR COMPUTER SPEA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Speaker 1.5 W 100 Hz ~ 20 kHz Top Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Custom Computer Services Inc. (CCS)
Series
-
Packaging
Box
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
-
Efficiency - dBA
65.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Terminal Block
Size / Dimension
6.750" L x 3.625" W (171.45mm x 92.08mm)
Height - Seated (Max)
2.750" (69.85mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
10kr 393,12500kr 3 931,25
Manufacturers Standard Package
Unit Price without VAT:kr 393,12500
Unit Price with VAT:kr 491,40625