
58406-947 | |
|---|---|
DigiKey Part Number | 429-58406-947-ND |
Manufacturer | |
Manufacturer Product Number | 58406-947 |
Description | AUDIO WARE PWRSPKR 15W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 300 Hz ~ 3.2 kHz Free Hanging Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 3.2 kHz | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 20 W | |
Port Location | Free Hanging | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 5.500" L x 4.300" W (139.70mm x 109.22mm) | |
Height - Seated (Max) | 2.496" (63.40mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 772,92200 | kr 3 864,61 |
| Unit Price without VAT: | kr 772,92200 |
|---|---|
| Unit Price with VAT: | kr 966,15250 |

