
325000120 | |
|---|---|
DigiKey Part Number | 364-325000120-ND |
Manufacturer | |
Manufacturer Product Number | 325000120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 12 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,87000 | kr 92,87 |
| 10 | kr 65,86400 | kr 658,64 |
| 30 | kr 56,78800 | kr 1 703,64 |
| 50 | kr 53,40700 | kr 2 670,35 |
| 100 | kr 49,57760 | kr 4 957,76 |
| 250 | kr 45,66452 | kr 11 416,13 |
| 500 | kr 43,41810 | kr 21 709,05 |
| 1 000 | kr 41,66190 | kr 41 661,90 |
| Unit Price without VAT: | kr 92,87000 |
|---|---|
| Unit Price with VAT: | kr 116,08750 |

