
1515W | |
|---|---|
DigiKey Part Number | 364-1515W-ND |
Manufacturer | |
Manufacturer Product Number | 1515W |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 15 | |
Number of Wire Entries | 30 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 167,65000 | kr 167,65 |
| 10 | kr 119,43600 | kr 1 194,36 |
| 30 | kr 104,03467 | kr 3 121,04 |
| 50 | kr 98,38920 | kr 4 919,46 |
| 100 | kr 92,05610 | kr 9 205,61 |
| 250 | kr 85,65300 | kr 21 413,25 |
| 500 | kr 82,00652 | kr 41 003,26 |
| 1 000 | kr 79,17062 | kr 79 170,62 |
| Unit Price without VAT: | kr 167,65000 |
|---|---|
| Unit Price with VAT: | kr 209,56250 |








