
1515 | |
|---|---|
DigiKey Part Number | 364-1816-ND |
Manufacturer | |
Manufacturer Product Number | 1515 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 15 | |
Number of Wire Entries | 30 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,70000 | kr 117,70 |
| 10 | kr 83,54400 | kr 835,44 |
| 25 | kr 73,95520 | kr 1 848,88 |
| 50 | kr 68,16180 | kr 3 408,09 |
| 100 | kr 63,47210 | kr 6 347,21 |
| 250 | kr 58,70268 | kr 14 675,67 |
| 500 | kr 55,97402 | kr 27 987,01 |
| 1 000 | kr 53,84552 | kr 53 845,52 |
| Unit Price without VAT: | kr 117,70000 |
|---|---|
| Unit Price with VAT: | kr 147,12500 |







