Isolated Module DC DC Converter 1 Output 24V 25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 25A 18V - 36V Input

VFB600-D24-S24

DigiKey Part Number
179-VFB600-D24-S24-ND
Manufacturer
Manufacturer Product Number
VFB600-D24-S24
Description
DC DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 25A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VFB600-D24-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
600 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 3 198,23000kr 3 198,23
5kr 3 078,86200kr 15 394,31
18kr 2 986,80000kr 53 762,40
Manufacturers Standard Package
Unit Price without VAT:kr 3 198,23000
Unit Price with VAT:kr 3 997,78750