12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWI24-12-N-P5R

DigiKey Part Number
179-SWI24-12-N-P5R-ND
Manufacturer
Manufacturer Product Number
SWI24-12-N-P5R
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI24-12-N-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.327 lb (148.32 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 174,89000kr 174,89
5kr 160,79600kr 803,98
10kr 155,09700kr 1 550,97
25kr 147,86640kr 3 696,66
50kr 142,61960kr 7 130,98
100kr 137,56200kr 13 756,20
300kr 129,90950kr 38 972,85
500kr 126,49746kr 63 248,73
Manufacturers Standard Package
Unit Price without VAT:kr 174,89000
Unit Price with VAT:kr 218,61250