SDI65-UD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI65-UD
SDI65-24-UD-P5
SDI65-24-UD-P5
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-24-UD-P5

DigiKey Part Number
179-SDI65-24-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI65-24-UD-P5
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-24-UD-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.71A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 301,63000kr 301,63
5kr 277,38800kr 1 386,94
10kr 267,54800kr 2 675,48
40kr 248,90800kr 9 956,32
80kr 240,07813kr 19 206,25
120kr 235,06025kr 28 207,23
280kr 224,90907kr 62 974,54
Manufacturers Standard Package
Unit Price without VAT:kr 301,63000
Unit Price with VAT:kr 377,03750

Other Suppliers on DigiKey

110In Stock
Ships from WEC