24V 300 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI300G-24-U-P219

DigiKey Part Number
179-SDI300G-24-U-P219-ND
Manufacturer
Manufacturer Product Number
SDI300G-24-U-P219
Description
AC/DC DESKTOP ADAPTER 24V 300W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI300G-24-U-P219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
12.5A
Power (Watts)
300 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Rectangular, 6 Position
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm)
Approval Agency
CE, cUL, cULus, FCC, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 346,81000kr 2 346,81
5kr 2 158,05000kr 10 790,25
12kr 2 061,82833kr 24 741,94
36kr 1 947,11889kr 70 096,28
Manufacturers Standard Package
Unit Price without VAT:kr 2 346,81000
Unit Price with VAT:kr 2 933,51250