24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI24-24-UD-P6

DigiKey Part Number
179-SDI24-24-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDI24-24-UD-P6
Description
AC/DC DESKTOP ADAPTER 24V 24W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI24-24-UD-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 158,00000kr 158,00
5kr 145,25800kr 726,29
10kr 140,10100kr 1 401,01
25kr 133,57360kr 3 339,34
60kr 127,61750kr 7 657,05
120kr 123,09042kr 14 770,85
300kr 117,35280kr 35 205,84
540kr 113,81287kr 61 458,95
Manufacturers Standard Package
Unit Price without VAT:kr 158,00000
Unit Price with VAT:kr 197,50000

Other Suppliers on DigiKey

960In Stock
Ships from WEC