24V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
SDI200G Series GaN Adapters | First Look Video
The Benefit of GaN Power Adapters

SDI200G-24-UD-P51

DigiKey Part Number
179-SDI200G-24-UD-P51-ND
Manufacturer
Manufacturer Product Number
SDI200G-24-UD-P51
Description
AC/DC DESKTOP ADAPTER 24V 199W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 199 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI200G-24-UD-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
8.3A
Power (Watts)
199 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
5.91" L x 2.13" W x 1.30" H (150.0mm x 54.0mm x 33.0mm)
Approval Agency
EN, FCC, PSE, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 040,76000kr 2 040,76
5kr 1 876,60200kr 9 383,01
24kr 1 729,33750kr 41 504,10
48kr 1 667,99063kr 80 063,55
Manufacturers Standard Package
Unit Price without VAT:kr 2 040,76000
Unit Price with VAT:kr 2 550,95000

Other Suppliers on DigiKey

23In Stock
Ships from WEC