PSK-S20C-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 85
Unit Price: kr 215,49000
Datasheet
PSK-S20C-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSK-S20C-3
Auxiliary Power Requirements for EVSE

PSK-S20C-12

DigiKey Part Number
179-PSK-S20C-12-ND
Manufacturer
Manufacturer Product Number
PSK-S20C-12
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.66A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S20C-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.12" L x 1.13" W x 0.93" H (53.8mm x 28.8mm x 23.5mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 935 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

935In Stock
Ships from WEC