Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
PDQE30-Q48-S5-D
PDQE30-Q48-S5-D

PDQE30-Q48-S5-D

DigiKey Part Number
179-PDQE30-Q48-S5-D-ND
Manufacturer
Manufacturer Product Number
PDQE30-Q48-S5-D
Description
DC DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE30-Q48-S5-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tube
QuantityUnit PriceExt Price
19kr 259,72316kr 4 934,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 259,72316
Unit Price with VAT:kr 324,65395