


ETMA150400UD-P5P-IC | |
|---|---|
DigiKey Part Number | T1217-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETMA150400UD-P5P-IC |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ETMA150400UD-P5P-IC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.20" L x 2.28" W x 1.20" H (132.0mm x 58.0mm x 30.5mm) | |
Approval Agency | EN, FCC, SIQ, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |
Weight | 0.761 lb (345.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 562,05000 | kr 562,05 |
| 5 | kr 516,88200 | kr 2 584,41 |
| 10 | kr 498,55000 | kr 4 985,50 |
| 25 | kr 475,31600 | kr 11 882,90 |
| 50 | kr 458,45420 | kr 22 922,71 |
| 100 | kr 442,19270 | kr 44 219,27 |
| Unit Price without VAT: | kr 562,05000 |
|---|---|
| Unit Price with VAT: | kr 702,56250 |





