
SR2-9V-330-1C | |
|---|---|
DigiKey Part Number | 2223-SR2-9V-330-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR2-9V-330-1C |
Description | RELAY GENERAL PURPOSE SPDT 1A 9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR2-9V-330-1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 9VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Load - Max Switching | 120VA, 24W | |
Coil Current | 36.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 6 ms | |
Release Time | 4 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 245 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,21000 | kr 30,21 |
| 10 | kr 26,90900 | kr 269,09 |
| 25 | kr 25,69920 | kr 642,48 |
| 50 | kr 24,81780 | kr 1 240,89 |
| 100 | kr 23,96830 | kr 2 396,83 |
| 250 | kr 22,88748 | kr 5 721,87 |
| 500 | kr 22,10186 | kr 11 050,93 |
| 1 000 | kr 21,34278 | kr 21 342,78 |
| Unit Price without VAT: | kr 30,21000 |
|---|---|
| Unit Price with VAT: | kr 37,76250 |

