
ACZ11BR1E-15KQA1-12C | |
|---|---|
DigiKey Part Number | 102-1739-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR1E-15KQA1-12C |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ACZ11BR1E-15KQA1-12C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,40000 | kr 33,40 |
| 5 | kr 28,14000 | kr 140,70 |
| 10 | kr 26,12900 | kr 261,29 |
| 25 | kr 23,68000 | kr 592,00 |
| 60 | kr 21,55617 | kr 1 293,37 |
| 120 | kr 20,00942 | kr 2 401,13 |
| 300 | kr 18,13370 | kr 5 440,11 |
| 540 | kr 17,02387 | kr 9 192,89 |
| 1 020 | kr 15,89961 | kr 16 217,60 |
| Unit Price without VAT: | kr 33,40000 |
|---|---|
| Unit Price with VAT: | kr 41,75000 |


