
APF303010CBA01 | |
|---|---|
DigiKey Part Number | 294-APF303010CBA01-ND |
Manufacturer | |
Manufacturer Product Number | APF303010CBA01 |
Description | HEATSINK FORGED W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,28000 | kr 74,28 |
| 10 | kr 65,73000 | kr 657,30 |
| 25 | kr 62,60960 | kr 1 565,24 |
| 50 | kr 60,34720 | kr 3 017,36 |
| 100 | kr 58,16470 | kr 5 816,47 |
| 300 | kr 56,24127 | kr 16 872,38 |
| Unit Price without VAT: | kr 74,28000 |
|---|---|
| Unit Price with VAT: | kr 92,85000 |


