Similar

DF0 S1-LHV20MC28 | |
|---|---|
DigiKey Part Number | DF0S1-LHV20MC28-ND |
Manufacturer | |
Manufacturer Product Number | DF0 S1-LHV20MC28 |
Description | XTAL OSC OCXO 20.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 20 MHz OCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.571" L x 0.358" W (14.50mm x 9.10mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Current - Supply (Disable) (Max) | - |


